Part Details for 46993-0600 by Molex
Overview of 46993-0600 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for 46993-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9676
|
Newark | Minifitjr Plug W/Ears Dr Glow Wire 6Ckt |Molex 46993-0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 / $1.3300 | Buy Now |
DISTI #
62AJ6800
|
Newark | Minifitjr Plug W/Ears Dr Glow Wire 6Ckt |Molex 46993-0600 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now |
DISTI #
538-46993-0600
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Plug w/Ears DR Glow Wire 6Ckt RoHS: Compliant | 0 |
|
$0.5550 | Order Now |
|
Onlinecomponents.com | Mini-Fit Jr. Plug Housing - 6 Circuits - 0.165" (4.20mm) Pitch - Dual Row With Panel Mount Ears - PA Polyamide Nylon 6/6 - UL 94V-2 - Glow-Wire Capable - Beige. RoHS: Compliant | 0 |
|
$0.4200 / $0.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3263 |
|
RFQ |