-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2713
|
Newark | Mf Vert Hdr Assy W/O Pegs V2 4Ckt (222) Rohs Compliant: Yes |Molex 46999-0127 Min Qty: 7680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 | Buy Now |
DISTI #
32AC5513
|
Newark | Mf Vert Hdr Assy W/O Pegs V2 4Ckt (222) Rohs Compliant: Yes |Molex 46999-0127 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.5890 | Buy Now |
DISTI #
0469990127
|
Avnet Americas | MF VERT HDR ASSY W/O PEGS V2 4CKT (222) - Trays (Alt: 0469990127) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.3411 / $0.5885 | Buy Now |
DISTI #
538-46999-0127
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Vrt HDR 4.2mm 4Ckt W/O Pegs RoHS: Compliant | 6970 |
|
$0.3400 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3830 / $0.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46999-0127
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0127
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |