Part Details for 46999-0432 by Molex
Overview of 46999-0432 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 46999-0432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1902
|
Newark | Minifit Jr Ra Sr/Pegs 30Au V-0 4Ckt Blk |Molex 46999-0432 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
0469990432
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk (Alt: 0469990432) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 | 0 |
|
RFQ | |
DISTI #
538-46999-0432
|
Mouser Electronics | Headers & Wire Housings MiniFitJr RA SR/Pegs 30Au V-0 4Ckt BLK RoHS: Compliant | 0 |
|
$1.5600 / $1.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.6300 | Buy Now |
Part Details for 46999-0432
46999-0432 CAD Models
46999-0432 Part Data Attributes:
|
46999-0432
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0432
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.547 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .5004 N |