There are no models available for this part yet.
Overview of 46999-0581 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0581GA(R)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0581K8(S)-4B4-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 46999-0581 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ7488
|
Newark | Kk 100 Hdr Frlk Rtan 17 Ckt W/Void Tin/Molex Rohs Compliant: Yes |Molex 46999-0581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.8100 | Buy Now | |
Onlinecomponents.com | friction lock header assembly RoHS: Compliant | 0 |
|
$0.7730 / $1.3000 | Buy Now |
CAD Models for 46999-0581 by Molex
Part Data Attributes for 46999-0581 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
60u inch
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
17
|
Withdrawl Force-Min
|
.556 N
|
Alternate Parts for 46999-0581
This table gives cross-reference parts and alternative options found for 46999-0581. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46999-0581, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKO07254203 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Teka Interconnection Systems | 46999-0581 vs TKO07254203 |
2812-17-R-10-6.0-0 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | 46999-0581 vs 2812-17-R-10-6.0-0 |
FCN-725P017-AU/S | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | FUJITSU Limited | 46999-0581 vs FCN-725P017-AU/S |
PH-301-17-1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | 46999-0581 vs PH-301-17-1 |
890-18-017-20-006101 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 46999-0581 vs 890-18-017-20-006101 |
9314S-P07-01-35 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 46999-0581 vs 9314S-P07-01-35 |
9018-207-302 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | 46999-0581 vs 9018-207-302 |
PH-301-17-2 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | 46999-0581 vs PH-301-17-2 |
890-80-017-20-006101 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 46999-0581 vs 890-80-017-20-006101 |
9008-207-302 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | 46999-0581 vs 9008-207-302 |
Related Parts for 46999-0581
-
09231486920Headers and Edge Type Connectors
-
C4AEGBU5100A1XKFixed Capacitors
-
ERJ3EKF3741VFixed Resistors
-
370PS024MT2016H10Assembly Items
-
BAS516,115Rectifier Diodes
-
XFL4020-102MECFixed Inductors
-
MSP430F5438AIPZMicrocontrollers
-
IRF6218PBFPower Field-Effect Transistors
-
TPS54140DGQSwitching Regulator or Controllers