-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1283
|
Newark | Minifitjr Sr Plug Freehng V-2 2 Ckt Rohs Compliant: Yes |Molex 46999-0656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15965 |
|
$0.2070 / $0.3290 | Buy Now |
DISTI #
90AJ3730
|
Newark | Headers&wire Housings Mini-Fit Jr Plug 2Ckt |Molex 46999-0656 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
$0.2030 / $0.3680 | Buy Now |
DISTI #
01AH1283
|
Avnet Americas | Mini-Fit Jr. Plug Housing Single Row 2 Circuits Nylon Natural Bag - Bulk (Alt: 01AH1283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$0.2240 / $0.3290 | Buy Now |
DISTI #
0469990656
|
Avnet Americas | Mini-Fit Jr. Plug Housing Single Row 2 Circuits Nylon Natural Bag - Bulk (Alt: 0469990656) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1028 | Buy Now |
DISTI #
538-46999-0656
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr Plug 2Ckt RoHS: Compliant | 12726 |
|
$0.1060 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
292 Partner Stock |
|
$0.1093 / $0.1768 | Buy Now |
DISTI #
46999-0656
|
TTI | Headers & Wire Housings Mini-Fit Jr Plug 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 11822 In Stock |
|
$0.1040 / $0.1590 | Buy Now |
|
Master Electronics | RoHS: Compliant |
292 Partner Stock |
|
$0.1093 / $0.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46999-0656
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0656
Molex
Rectangular Power Connector, 2 Contact(s), Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5004 N |