Part Details for 46999-0700 by Molex
Overview of 46999-0700 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 46999-0700
46999-0700 CAD Models
46999-0700 Part Data Attributes
|
46999-0700
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0700
Molex
Board Connector, 3 Contact(s), Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.213 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.94 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 46999-0700
This table gives cross-reference parts and alternative options found for 46999-0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46999-0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50304-3H0H0-001 | Board Connector, 3 Contact(s), Straight, Locking, White Insulator | Aces Electronics Co Ltd | 46999-0700 vs 50304-3H0H0-001 |
1833201581 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Acmelux Taiwan Inc | 46999-0700 vs 1833201581 |