Part Details for 46999-0703 by Molex
Overview of 46999-0703 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-301KEC | Coilcraft Inc | General Purpose Inductor, | |
XAL7070-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 46999-0703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8459
|
Newark | Minifit Jr Ra Sr/ Peg Tin V-0 2Ckt |Molex 46999-0703 RoHS: Not Compliant Min Qty: 10608 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
0469990703
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 0469990703) RoHS: Compliant Min Qty: 10608 Package Multiple: 10608 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2305 | Buy Now |
DISTI #
538-46999-0703
|
Mouser Electronics | Headers & Wire Housings MiniFitJr RA RA SR Peg 2Ckt RoHS: Compliant | 1324 |
|
$0.2510 / $0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3110 / $0.3450 | Buy Now |
Part Details for 46999-0703
46999-0703 CAD Models
46999-0703 Part Data Attributes
|
46999-0703
Molex
Buy Now
Datasheet
|
Compare Parts:
46999-0703
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARDS: EIA;IEC/EN | |
Body Breadth | 0.213 inch | |
Body Depth | 0.547 inch | |
Body Length | 0.378 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6/6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |