Part Details for 46KN33304001JS by KEMET Corporation
Overview of 46KN33304001JS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46KN33304001JS
46KN33304001JS CAD Models
46KN33304001JS Part Data Attributes
|
46KN33304001JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN33304001JS
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 46KN33304001JS
This table gives cross-reference parts and alternative options found for 46KN33304001JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN33304001JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KN33300001JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN33304001JS vs 46KN33300001JT |
46KN33300001JV | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN33304001JS vs 46KN33300001JV |
R463N33300001JN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | 46KN33304001JS vs R463N33300001JN |
46KN33304001JT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN33304001JS vs 46KN33304001JT |
R463N33304001JP | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | 46KN33304001JS vs R463N33304001JP |
R463N33305001JN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | 46KN33304001JS vs R463N33305001JN |
R463N3330CK01JG | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | 46KN33304001JS vs R463N3330CK01JG |
R463N33304001JL | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, | KEMET Corporation | 46KN33304001JS vs R463N33304001JL |
46KN33300001JQ | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN33304001JS vs 46KN33300001JQ |
46KN33304001JE | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 46KN33304001JS vs 46KN33304001JE |