Part Details for 46_SMB-50-0-2/111_NE by HUBER+SUHNER
Overview of 46_SMB-50-0-2/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46_SMB-50-0-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-46_SMB-50-0-2/111_NE-ND
|
DigiKey | 46_SMB-50-0-2/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7300 | Buy Now |
DISTI #
455-46SMB5002111NE
|
Mouser Electronics | RF Adapters - Tee RF Adapters - Tee SMB jack(f), jack(f), jack(f) RoHS: Not Compliant | 1 |
|
$55.3700 / $68.7100 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - SMB - 50 Ohm - T-style - 3 jacks (female) | 0 |
|
$38.0200 / $70.4700 | Buy Now |
Part Details for 46_SMB-50-0-2/111_NE
46_SMB-50-0-2/111_NE CAD Models
46_SMB-50-0-2/111_NE Part Data Attributes:
|
46_SMB-50-0-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
46_SMB-50-0-2/111_NE
HUBER+SUHNER
RF Connector Adapter, SMB-SMB-SMB, Female-Female-Female, Jack-jack-jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | SMB-SMB-SMB | |
Body/Shell Style | JACK-JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |