There are no models available for this part yet.
Overview of 46KF2330DQM1K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KF2330DQM1K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6142
|
Newark | 0,033U 275V |Kemet 46KF2330DQM1K RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3840 | Buy Now | |
DISTI #
46KF2330DQM1K
|
Avnet Americas | Safety Capacitor, 0.033 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: 46KF2330DQM1K) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 46KF2330DQM1K by KEMET Corporation
Part Data Attributes for 46KF2330DQM1K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for 46KF2330DQM1K
This table gives cross-reference parts and alternative options found for 46KF2330DQM1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KF2330DQM1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KF2330JEM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs R46KF2330JEM1K |
46KF2330JMM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs 46KF2330JMM1K |
R46KF2330DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | 46KF2330DQM1K vs R46KF2330DQM1K |
R46KF2330JBM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs R46KF2330JBM1K |
46KF233000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, 5120, | KEMET Corporation | 46KF2330DQM1K vs 46KF233000M1K |
R46KF2330JHM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs R46KF2330JHM1K |
46KF2330JAM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs 46KF2330JAM1K |
46KF233040M1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs 46KF233040M1K |
R46KF2330JAM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs R46KF2330JAM1K |
46KF2330CKM1K | Film Capacitor, | KEMET Corporation | 46KF2330DQM1K vs 46KF2330CKM1K |