Part Details for 46KI21000001K1KPLP by KEMET Corporation
Overview of 46KI21000001K1KPLP by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46KI21000001K1KPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6154
|
Newark | 0,010 275V |Kemet 46KI21000001K1KPLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5813 |
|
$0.2130 | Buy Now |
DISTI #
2266-46KI21000001K1KPLP-ND
|
DigiKey | 0 010 275V Min Qty: 500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5813 In Stock |
|
$0.1060 / $0.1500 | Buy Now |
DISTI #
399-46KI21000001K1KPLP-ND
|
DigiKey | 0,010 275V Min Qty: 6000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0995 | Buy Now |
DISTI #
55235555
|
Verical | Cap Film Suppression X2 0.01uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 5813 |
|
$0.1180 / $0.1400 | Buy Now |