Part Details for 46KI24705201K by KEMET Corporation
Overview of 46KI24705201K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KI24705201K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6168
|
Newark | 0,047 275V |Kemet 46KI24705201K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.7400 / $1.0200 | Buy Now |
DISTI #
2266-46KI24705201K-ND
|
DigiKey | 0 047 275V Min Qty: 95 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.6900 / $0.7500 | Buy Now |
DISTI #
34860990
|
Verical | Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1500 |
|
$0.6500 / $0.7000 | Buy Now |
Part Details for 46KI24705201K
46KI24705201K CAD Models
46KI24705201K Part Data Attributes:
|
46KI24705201K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI24705201K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 5 mm |