Part Details for 46KI310050M1K by KEMET Corporation
Overview of 46KI310050M1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KI310050M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6177
|
Newark | 0,1 U 275V |Kemet 46KI310050M1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$0.2060 / $0.6400 | Buy Now |
DISTI #
46KI310050M1K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 46KI310050M1K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 8656 |
|
RFQ | |
DISTI #
R46KI310050M1K
|
TTI | Safety Capacitors 275vac 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$0.1280 / $0.2170 | Buy Now |
Part Details for 46KI310050M1K
46KI310050M1K CAD Models
46KI310050M1K Part Data Attributes
|
46KI310050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI310050M1K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 46KI310050M1K
This table gives cross-reference parts and alternative options found for 46KI310050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KI310050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KI3100JEM1K | Film Capacitor, | KEMET Corporation | 46KI310050M1K vs R46KI3100JEM1K |
R46KI3100JAM1K | Film Capacitor, | KEMET Corporation | 46KI310050M1K vs R46KI3100JAM1K |
46KI3100JHM1K | Film Capacitor, | KEMET Corporation | 46KI310050M1K vs 46KI3100JHM1K |
R46KI310000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI310050M1K vs R46KI310000M1K |
R46KI3100CKM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI310050M1K vs R46KI3100CKM1K |
46KI3100DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, 7120, | KEMET Corporation | 46KI310050M1K vs 46KI3100DQM1K |
R46KI3100JBM1K | Film Capacitor | KEMET Corporation | 46KI310050M1K vs R46KI3100JBM1K |
R46KI3100JMM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KI310050M1K vs R46KI3100JMM1K |
46KI3100JAM1K | Film Capacitor, | KEMET Corporation | 46KI310050M1K vs 46KI3100JAM1K |
R46KI310050M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 46KI310050M1K vs R46KI310050M1K |