Part Details for 46KI3150JAM1K by KEMET Corporation
Overview of 46KI3150JAM1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46KI3150JAM1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-46KI3150JAM1K-ND
|
DigiKey | 0,15 U 275V Min Qty: 450 Container: Bulk MARKETPLACE PRODUCT |
13000 In Stock |
|
$0.1480 / $0.1610 | Buy Now |
DISTI #
65688185
|
Verical | Cap Film Suppression X2 0.15uF 560VDC/275VAC PP 10% Radial Plastic Rectangular Can 15mm 110°C Bag RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 13000 |
|
$0.1390 / $0.1510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16900 |
|
RFQ |