Part Details for 46KI347000N0M by KEMET Corporation
Overview of 46KI347000N0M by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KI347000N0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46KI347000N0M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 46KI347000N0M) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2721 |
|
$0.2474 | Buy Now |
DISTI #
V79:2366_17781976
|
Arrow Electronics | Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1113 | Americas - 17 |
|
$0.1178 | Buy Now |
DISTI #
R46KI347000N0M
|
TTI | Safety Capacitors .47uF 275volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 34250 In Stock |
|
$0.2680 | Buy Now |
DISTI #
46KI347000N0M
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 46KI347000N0M) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2721 |
|
$0.2474 | Buy Now |
Part Details for 46KI347000N0M
46KI347000N0M CAD Models
46KI347000N0M Part Data Attributes:
|
46KI347000N0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KI347000N0M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 0.47uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |