Part Details for 46KN34705001K by KEMET Corporation
Overview of 46KN34705001K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46KN34705001K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6229
|
Newark | 0,47 U 275V |Kemet 46KN34705001K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
2266-46KN34705001K-ND
|
DigiKey | 0 47 U 275V Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
483 In Stock |
|
$0.8100 / $1.1400 | Buy Now |
DISTI #
22125098
|
Verical | Cap Film Suppression X2 0.47uF 275VAC PP 10% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 483 |
|
$0.7600 / $1.0700 | Buy Now |
DISTI #
R46KN34705001K
|
TTI | Safety Capacitors 275volts 0.47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$0.7700 / $1.0800 | Buy Now |