Part Details for 46KN368000M2M by KEMET Corporation
Overview of 46KN368000M2M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KN368000M2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R46KN368000M2M
|
TTI | Safety Capacitors 275volts 0.68uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 396 Package Multiple: 396 Container: Bulk | Americas - 0 |
|
$0.3150 / $0.3640 | Buy Now |
Part Details for 46KN368000M2M
46KN368000M2M CAD Models
46KN368000M2M Part Data Attributes
|
46KN368000M2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KN368000M2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 46KN368000M2M
This table gives cross-reference parts and alternative options found for 46KN368000M2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KN368000M2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KN3680CKS0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN368000M2M vs R46KN3680CKS0M |
R46KN368040S0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN368000M2M vs R46KN368040S0M |
R46KN3680DQS0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KN368000M2M vs R46KN3680DQS0M |
R46KN368052S0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KN368000M2M vs R46KN368052S0M |