There are no models available for this part yet.
Overview of 46KR368000M1K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KR368000M1K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6239
|
Newark | 0.68µf 275V |Kemet 46KR368000M1K RoHS: Not Compliant Min Qty: 408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.9110 | Buy Now | |
DISTI #
R46KR368000M1K
|
TTI | Safety Capacitors 275vac 0.68uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 816 Package Multiple: 816 Container: Tray | Americas - 0 |
|
$0.4820 / $0.5470 | Buy Now |
CAD Models for 46KR368000M1K by KEMET Corporation
Part Data Attributes for 46KR368000M1K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for 46KR368000M1K
This table gives cross-reference parts and alternative options found for 46KR368000M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KR368000M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR368040S1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR368000M1K vs R46KR368040S1K |
R46KR3680CKS1K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR368000M1K vs R46KR3680CKS1K |
R46KR3680CKM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR368000M1K vs R46KR3680CKM1K |
R46KR3680DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 46KR368000M1K vs R46KR3680DQM1K |
46KR3680JAM1K | Film Capacitor, | KEMET Corporation | 46KR368000M1K vs 46KR3680JAM1K |
R46KR3680JAM1K | Film Capacitor, | KEMET Corporation | 46KR368000M1K vs R46KR3680JAM1K |
46KR3680JEM1K | Film Capacitor, | KEMET Corporation | 46KR368000M1K vs 46KR3680JEM1K |
R46KR3680JEM1K | Film Capacitor, | KEMET Corporation | 46KR368000M1K vs R46KR3680JEM1K |
R46KR368040M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR368000M1K vs R46KR368040M1K |
R46KR368000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR368000M1K vs R46KR368000M1K |