Part Details for 46KR410050M1M by KEMET Corporation
Overview of 46KR410050M1M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KR410050M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46KR410050M1M
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 46KR410050M1M) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$0.5967 / $0.7160 | Buy Now |
DISTI #
V36:1790_09016931
|
Arrow Electronics | Cap Film Suppression X2 1uF 560VDC/275VAC PP 20%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2402 | Americas - 4801 |
|
$0.6549 / $1.0669 | Buy Now |
DISTI #
79934668
|
Verical | Cap Film Suppression X2 1uF 560VDC/275VAC PP 20%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2402 | Americas - 4801 |
|
$0.6549 / $0.9337 | Buy Now |
DISTI #
R46KR410050M1M
|
TTI | Safety Capacitors 275vac 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 336 Container: Tray |
Americas - 2688 In Stock |
|
$0.5160 / $0.6750 | Buy Now |
DISTI #
46KR410050M1M
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 46KR410050M1M) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$0.5967 / $0.7160 | Buy Now |
Part Details for 46KR410050M1M
46KR410050M1M CAD Models
46KR410050M1M Part Data Attributes:
|
46KR410050M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KR410050M1M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 46KR410050M1M
This table gives cross-reference parts and alternative options found for 46KR410050M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KR410050M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR410051S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR410050M1M vs R46KR410051S1M |
R46KR4100DQM1M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 46KR410050M1M vs R46KR4100DQM1M |
R46KR410050S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR410050M1M vs R46KR410050S1M |
R46KR410052S1M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 1uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | 46KR410050M1M vs R46KR410052S1M |