Part Details for 46KR422050M1K by KEMET Corporation
Overview of 46KR422050M1K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KR422050M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R46KR422050M1K
|
TTI | Safety Capacitors 275vac 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 176 Package Multiple: 176 Container: Tray |
Americas - 176 In Stock |
|
$1.2600 / $1.7900 | Buy Now |
Part Details for 46KR422050M1K
46KR422050M1K CAD Models
46KR422050M1K Part Data Attributes
|
46KR422050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
46KR422050M1K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for 46KR422050M1K
This table gives cross-reference parts and alternative options found for 46KR422050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KR422050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR422052M1KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422052M1KL |
R46KR422050M1KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422050M1KG |
R46KR422051M1KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422051M1KN |
R46KR422051M1KF | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422051M1KF |
46KR422000M1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 46KR422050M1K vs 46KR422000M1K |
R46KR4220DQM1K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 46KR422050M1K vs R46KR4220DQM1K |
R46KR422051M1KV | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422051M1KV |
R46KR422000M1KL | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422000M1KL |
R46KR422050M1KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422050M1KE |
R46KR422052M1KP | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KR422050M1K vs R46KR422052M1KP |