There are no models available for this part yet.
Overview of 46KR447050M2K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 46KR447050M2K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R46KR447050M2K
|
TTI | Safety Capacitors 4.7uF 560VDC/275VAC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 2016 In Stock |
|
$1.4900 / $3.6900 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1497 |
|
RFQ |
CAD Models for 46KR447050M2K by KEMET Corporation
Part Data Attributes for 46KR447050M2K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
33 mm
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
18 mm
|
Alternate Parts for 46KR447050M2K
This table gives cross-reference parts and alternative options found for 46KR447050M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46KR447050M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR4470DQM2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR447050M2K vs R46KR4470DQM2K |
R46KR447050S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR447050M2K vs R46KR447050S2K |
46KR447051P0K | Film Capacitor, | KEMET Corporation | 46KR447050M2K vs 46KR447051P0K |
46KR447000P0K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 46KR447050M2K vs 46KR447000P0K |
46KR447040P0K | Film Capacitor, | KEMET Corporation | 46KR447050M2K vs 46KR447040P0K |
R46KR447040S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR447050M2K vs R46KR447040S2K |
46KR4470JMM2K | Film Capacitor, | KEMET Corporation | 46KR447050M2K vs 46KR4470JMM2K |
R46KR4470CKS2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | 46KR447050M2K vs R46KR4470CKS2K |
R46KR447052P0K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 46KR447050M2K vs R46KR447052P0K |
R46KR4470CKM2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 46KR447050M2K vs R46KR4470CKM2K |