Part Details for 47 AT10 40-200ZA by OPTIBELT GmbH
Overview of 47 AT10 40-200ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47 AT10 40-200ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47-AT10-40-200ZA
|
TME | Belt pulley, AT10, W: 32mm, whell width: 47mm, Ø: 125.45mm, metric Min Qty: 1 | 0 |
|
$57.9400 / $71.9200 | RFQ |