Part Details for 47-23348-BK by NTE Electronics Inc
Overview of 47-23348-BK by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47-23348-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5008
|
Newark | Heat Shrink Tubing, 9Mm Id, Po, Black, 48", Shrink Ratio:3:1, I.d. Supplied - Imperial:0.354", I.d. Supplied - Metric:9Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:- Rohs Compliant: Yes |Nte Electronics 47-23348-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-47-23348-BK-ND
|
DigiKey | H/S 3/8IN 48IN BLACK DUAL Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
3181 In Stock |
|
$3.6900 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 3/8 Inch Diameter - Dual - Wall - W/Adhesive - Black - 48 In Length - 3:1 Shrink Ratio RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |