Part Details for 470-2155-100 by Amphenol Corporation
Overview of 470-2155-100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 470-2155-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
470-2155-100
|
Avnet Americas | Conn Backplane HDR 200 POS Solder ST SMD - Trays (Alt: 470-2155-100) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-470-2155-100
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200P NeXLev Recept 380 Solder Balls RoHS: Compliant | 0 |
|
$34.9300 / $37.7100 | Order Now |
DISTI #
470-2155-100
|
Avnet Americas | Conn Backplane HDR 200 POS Solder ST SMD - Trays (Alt: 470-2155-100) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for 470-2155-100
470-2155-100 CAD Models
470-2155-100 Part Data Attributes:
|
470-2155-100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
470-2155-100
Amphenol Corporation
Board Connector, 380 Contact(s), 19 Row(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.787 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.642 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 19 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Terminal Pitch | 0.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 380 |