Part Details for 470.102C by SCALA
Overview of 470.102C by SCALA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607C-102 C | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 470.102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC470102C
|
TME | Metric feeler gauge, Range: 0,05÷1mm, L: 100mm, Width: 13mm, 13pcs. Min Qty: 1 | 2 |
|
$5.7800 / $6.2700 | Buy Now |