Part Details for 470.103C by SCALA
Overview of 470.103C by SCALA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607C-103 C | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20 | |
DS1608C-103 C | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
LTC6103CMS8#PBF | Analog Devices | 2x Hi V, Hi Side C Sense Amp |
Price & Stock for 470.103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC470103C
|
TME | Metric feeler gauge, Range: 0,05÷1mm, L: 100mm, Width: 13mm, 20pcs. Min Qty: 1 | 15 |
|
$6.6700 / $7.1800 | Buy Now |