-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-001MLF
|
Avnet Americas | EMI Filter 10A 100VDC Solder SMD Bulk/Blister Tape - Tape and Reel (Alt: 4701-001MLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4701-001LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4701-001LF
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 8200 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.29 mm | |
Inductance | 100000 µH | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Packing Method | BULK; TAPE, BLISTER | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 2.29 mm |