Part Details for 47019-2401 by Molex
Overview of 47019-2401 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47019-2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5380
|
Newark | Scalable Sim Connector 2.4 Mm 6Ckt |Molex 47019-2401 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
538-47019-2401
|
Mouser Electronics | Memory Card Connectors 2.54mm Scalable SIM Conn 6Ckt RoHS: Compliant | 0 |
|
$0.3180 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.3070 / $0.3131 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30000 Partner Stock |
|
$0.3070 / $0.3131 | Buy Now |
DISTI #
10190496
|
TestEquity LLC | Molex 47019-2401 2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height: 2.40mm, Soldertail Height: 0.05mm, Low-Halogen | 30000 |
|
$0.3500 | Buy Now |