Part Details for 47019 by Protektive Pak
Overview of 47019 by Protektive Pak
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3544
|
Newark | Wescorp Esd Tape, Shielding Grid, 118 Ft 2 |Protektive Pak 47019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7000 | Buy Now |
DISTI #
47019-ND
|
DigiKey | RF EMI SHLDING TAPE 118.11'X2" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2100 | Buy Now |
DISTI #
809-47019
|
Mouser Electronics | Adhesive Tapes Wescorp ESD Tape, Shielding Grid, 118 ft 2 inch | 0 |
|
$17.3100 / $22.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4500 | Buy Now |
Part Details for 47019
47019 CAD Models
47019 Part Data Attributes
|
47019
Protektive Pak
Buy Now
|
Compare Parts:
47019
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |