Part Details for 470191501 by Molex
Overview of 470191501 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470191501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-470191501-ND
|
DigiKey | SCALABLE SIM CONNECTOR 1.5 MM Min Qty: 9000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
16200 In Stock |
|
$0.4700 | Buy Now |
DISTI #
0470191501
|
Avnet Americas | SCALABLE SIM CONNECTOR 1.5 MM - Tape and Reel (Alt: 0470191501) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ | |
DISTI #
470191501
|
Avnet Abacus | SCALABLE SIM CONNECTOR 1.5 MM - Tape and Reel (Alt: 470191501) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 470191501
470191501 CAD Models
470191501 Part Data Attributes
|
470191501
Molex
Buy Now
Datasheet
|
Compare Parts:
470191501
Molex
PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.287 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.287 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 470191501
This table gives cross-reference parts and alternative options found for 470191501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 470191501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZA44DRSW | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | 470191501 vs EZA44DRSW |
470194501 | PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.287 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 470191501 vs 470194501 |
RZM36DSUN | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | 470191501 vs RZM36DSUN |
470191601 | PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.287 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 470191501 vs 470191601 |
EGM36DSUN | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Blue-green Insulator, Receptacle | Sullins Connector Solutions | 470191501 vs EGM36DSUN |
470193501 | PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.287 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 470191501 vs 470193501 |
470194301 | PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.287 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 470191501 vs 470194301 |
EZA44DCWX | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 470191501 vs EZA44DCWX |
470193001 | PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.287 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 470191501 vs 470193001 |
EZA44DCSW | Card Edge Connector, 88 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | 470191501 vs EZA44DCSW |