Part Details for 470192402 by Molex
Overview of 470192402 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 470192402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-470192402-ND
|
DigiKey | 6 CKT SCALABLE SIM CONN. Min Qty: 1500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18823 In Stock |
|
$0.1780 / $0.1940 | Buy Now |
DISTI #
470192402
|
Avnet Abacus | Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 470192402) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
470192402
|
Avnet Abacus | Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 470192402) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500895968
|
Chip1Stop | Conn SIM Card M 6 POS 2.54mm Solder RA SMD 0.5A/Contact Embossed T/R RoHS: Compliant | 18823 |
|
$0.1770 / $0.2040 | Buy Now |
Part Details for 470192402
470192402 CAD Models
470192402 Part Data Attributes
|
470192402
Molex
Buy Now
Datasheet
|
Compare Parts:
470192402
Molex
PCB CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 3000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | 47019 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |