Part Details for 4707.1000 by Schurter Electronic Components
Overview of 4707.1000 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 4707.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0299
|
Newark | Conn, Fused Power Entry Module, Plug 10A, Connector Type:Iec C14, C18, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 4707.1000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 / $18.9100 | Buy Now |
DISTI #
4707.1000-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8187 | Buy Now |
DISTI #
4707.1000
|
Avnet Americas | 4707 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4707.1000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$13.4871 / $15.8155 | Buy Now |
DISTI #
693-4707.1000
|
Mouser Electronics | AC Power Entry Modules Fused 6.3 Tabs RoHS: Compliant | 0 |
|
$14.2100 | Order Now |
DISTI #
70435006
|
RS | PEM w/1-P Fuseholder, IEC, C14,250VAC,10A, Panel Mt-Screw,6.3 QC Term.,PC1,IP40 | Schurter 4707.1000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4300 / $21.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$13.4900 | Buy Now |
|
Onlinecomponents.com | 4707 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$13.7200 / $28.7400 | Buy Now |
DISTI #
000000000000827952
|
Sager | AC Power Entry Modules Fused 6.3 Tabs Min Qty: 200 | 0 |
|
$13.9900 / $14.7400 | Buy Now |
DISTI #
4707.1000
|
Avnet Abacus | 4707 POWER ENTRY MODUL 10A (Alt: 4707.1000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4707 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$13.7200 / $28.7400 | Buy Now |
Part Details for 4707.1000
4707.1000 CAD Models
4707.1000 Part Data Attributes
|
4707.1000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4707.1000
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, CSA C22.2, UL 94V-0; UL 498, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |