47082-2000
Description: Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,

Overview of 47082-2000 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

Price & Stock for 47082-2000 by Molex

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   159
RFQ
Quest Components   80
  • 1 $7.4400
  • 15 $4.9600
  • 51 $4.5880
$4.5880 / $7.4400 Buy Now
DISTI # 470822000
Avnet Abacus Conn SATA RCP 7 POS 1.27mm Solder RA Thru-Hole 7 Terminal 1 Port Embossed T/R (Alt: 470822000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Abacus - 0
Buy Now

CAD Models for 47082-2000 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 47082-2000 by Molex

47082-2000
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
0.303 inch
Body Depth
0.535 inch
Body Length
0.83 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
30 mΩ
Contact Style
USB SER A FLAT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
2500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
19.5712 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
TIN LEAD
Shell Material
COPPER ALLOY
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
3.9198 N
Want to compare parts?
  1. 47082-2000
    Molex
    Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 47082-2000 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 47082-2000 by Molex

Select Manufacturer
Which Manufacturer of 47082-2000 would you like to use for your alert(s)?
  • Please alert me when 47082-2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 47082-2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 47082-2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 47082-2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 47082-2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 47082-2000 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: