Part Details for 471-1045-600 by Amphenol Corporation
Overview of 471-1045-600 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 471-1045-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
471-1045-600
|
Avnet Americas | Conn Backplane PL 100Signal/90Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-1045-600) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-471-1045-600
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P NeXLev Plug Solder Balls RoHS: Compliant | 0 |
|
$12.3800 / $15.3600 | Order Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
DISTI #
471-1045-600
|
Avnet Americas | Conn Backplane PL 100Signal/90Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-1045-600) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
471-1045-600
|
Avnet Americas | Conn Backplane PL 100Signal/90Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-1045-600) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for 471-1045-600
471-1045-600 CAD Models
471-1045-600 Part Data Attributes
|
471-1045-600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
471-1045-600
Amphenol Corporation
Board Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.843 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.963 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |