Part Details for 471-2025-100 by Amphenol Corporation
Overview of 471-2025-100 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 471-2025-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
471-2025-100
|
Avnet Americas | Conn Backplane HDR 200 POS Solder ST SMD - Trays (Alt: 471-2025-100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 50 |
|
RFQ | |
DISTI #
523-471-2025-100
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200P NeXLev Plug 380 Solder Balls RoHS: Compliant | 0 |
|
$27.4800 / $30.0800 | Order Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$25.3836 / $26.4000 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SOLDER, PLUG | 12 |
|
$39.1590 / $41.2200 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SOLDER, PLUG | 3 |
|
$41.2200 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SOLDER, PLUG | 19 |
|
$27.5000 / $28.6000 | Buy Now |
DISTI #
471-2025-100
|
Avnet Americas | Conn Backplane HDR 200 POS Solder ST SMD - Trays (Alt: 471-2025-100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 50 |
|
RFQ | |
DISTI #
471-2025-100
|
Avnet Americas | Conn Backplane HDR 200 POS Solder ST SMD - Trays (Alt: 471-2025-100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 50 |
|
RFQ |
Part Details for 471-2025-100
471-2025-100 CAD Models
471-2025-100 Part Data Attributes
|
471-2025-100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
471-2025-100
Amphenol Corporation
Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.843 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.652 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.75 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |