Part Details for 471-2045-600 by Amphenol Corporation
Overview of 471-2045-600 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 471-2045-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
471-2045-600
|
Avnet Americas | Conn Backplane PL 200Signal/180Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-2045-600) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-471-2045-600
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200P NeXLev Plug Solder Balls RoHS: Compliant | 0 |
|
$24.7200 / $28.2400 | Order Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 19 |
|
$35.5968 / $39.5520 | Buy Now | |
DISTI #
471-2045-600
|
Avnet Americas | Conn Backplane PL 200Signal/180Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-2045-600) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
471-2045-600
|
Avnet Americas | Conn Backplane PL 200Signal/180Ground POS 1.75mm Solder ST SMD - Trays (Alt: 471-2045-600) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
RFQ | |
DISTI #
471-2045-600
|
Avnet Asia | Conn Backplane PL 200Signal/180Ground POS 1.75mm Solder ST SMD (Alt: 471-2045-600) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 471-2045-600
471-2045-600 CAD Models
471-2045-600 Part Data Attributes
|
471-2045-600
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
471-2045-600
Amphenol Corporation
Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.843 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.652 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 380 |