There are no models available for this part yet.
Overview of 471-900-0630N by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 471-900-0630N by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | STR JCK/FLEX CBL/50 OHM Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 471-900-0630N by Winchester Interconnect
Part Data Attributes for 471-900-0630N by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.6 inch
|
Body/Shell Style
|
JACK
|
Cable Types
|
RG-316
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.32
|
Alternate Parts for 471-900-0630N
This table gives cross-reference parts and alternative options found for 471-900-0630N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471-900-0630N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CONMMCX001-SMD-T | RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack | TE Connectivity | 471-900-0630N vs CONMMCX001-SMD-T |
6-1634004-0 | RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack | TE Connectivity | 471-900-0630N vs 6-1634004-0 |
135-3302-001 | RF MMCX Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack | Bel Fuse | 471-900-0630N vs 135-3302-001 |
CONMMCX001-SMD-T | RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack, | Linx Technologies Inc | 471-900-0630N vs CONMMCX001-SMD-T |