Part Details for 471-YELLOW-1"X36YD-BULK by 3M Interconnect
Overview of 471-YELLOW-1"X36YD-BULK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for 471-YELLOW-1"X36YD-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159444-ND
|
DigiKey | TAPE VINYL YLW 1"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$23.9885 / $30.3900 | Buy Now |
DISTI #
517-471YLW1X36YDBK
|
Mouser Electronics | Adhesive Tapes 471 VFG YELLOW 1X36YD BULK RoHS: Compliant | 0 |
|
$22.8400 / $26.1400 | Order Now |