Part Details for 471-YELLOW-1-1/2"X36YD-BU by 3M Interconnect
Overview of 471-YELLOW-1-1/2"X36YD-BU by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for 471-YELLOW-1-1/2"X36YD-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159448-ND
|
DigiKey | TAPE VINYL YLW 1 1/2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$31.9007 / $43.1700 | Buy Now |
DISTI #
517-471YLW112X36YDBU
|
Mouser Electronics | Adhesive Tapes VFG YELLOW 1 1/2X36YD BULK RoHS: Compliant | 0 |
|
$29.7200 / $35.1700 | Order Now |