There are no models available for this part yet.
Overview of 471-YELLOW-3/4"X36YD-BOX by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for 471-YELLOW-3/4"X36YD-BOX by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M15508-ND
|
DigiKey | TAPE VINYL YLW 3/4"X36YDS Min Qty: 48 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6669 | Buy Now | |
DISTI #
517-471YLW34X36YDBOX
|
Mouser Electronics | Adhesive Tapes 471 VFG YELLOW 3/4X36YD BXD RoHS: Compliant | 0 |
|
$18.5300 / $20.3000 | Order Now |