Part Details for 471 by Adafruit Industries
Overview of 471 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5987
|
Newark | Arcade Button - 30Mm Translucent Clear |Adafruit 471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-2305-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO WHT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-471
|
Mouser Electronics | Adafruit Accessories Arcade Button 30mm Translucent Clear RoHS: Compliant | 13 |
|
$5.9500 | Buy Now |
DISTI #
V99:2348_14717305
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Button Momentary Contact Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1721 | Americas - 12 |
|
$0.3302 / $5.9500 | Buy Now |
DISTI #
70928330
|
RS | Accessories, Adafruit, Arcade Button 30mm Translucent Clear | Adafruit Industries 471 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
Part Details for 471
471 CAD Models
471 Part Data Attributes:
|
471
Adafruit Industries
Buy Now
|
Compare Parts:
471
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |