Part Details for 4710.2154 by Schurter Electronic Components
Overview of 4710.2154 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4710.2154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9998
|
Newark | 4710 Connector Outlet 16A J/Carton Box |Schurter 4710.2154 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.8300 | Buy Now |
DISTI #
486-3263-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PANEL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
50 In Stock |
|
$1.5900 / $2.4100 | Buy Now |
DISTI #
4710.2154
|
Avnet Americas | 4710 APPLIANCE OUTLET 16A 70°C - Boxed Product (Development Kits) (Alt: 4710.2154) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.1728 / $2.5479 | Buy Now |
DISTI #
693-4710.2154
|
Mouser Electronics | AC Power Entry Modules MOUNTNG SNAP N 1.5mm SOLDER TERMINAL RoHS: Compliant | 0 |
|
$2.2200 / $2.4100 | Order Now |
DISTI #
70798626
|
RS | Power Entry Modules, AC, MOUNTNG SNAP N 1.5mm SOLDER TERMINAL | Schurter 4710.2154 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $3.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | 4710 APPLIANCE OUTLET 16A 70C RoHS: Compliant | 0 |
|
$2.3100 / $3.0300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.1672 / $5.1360 | Buy Now | |
|
Master Electronics | 4710 APPLIANCE OUTLET 16A 70C RoHS: Compliant | 0 |
|
$2.3100 / $3.0300 | Buy Now |
Part Details for 4710.2154
4710.2154 CAD Models
4710.2154 Part Data Attributes
|
4710.2154
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4710.2154
Schurter Electronic Components
4710, MOUNTING: SNAP IN VERISON,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 60320-3, UL, VDE | |
Body Breadth | 1.33 inch | |
Body Depth | 1.48 inch | |
Body Length | 1.65 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |