Part Details for 4710.6254 by Schurter Electronic Components
Overview of 4710.6254 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4710.6254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0020
|
Newark | 4710 Connector Outlet 16A J/Carton Box |Schurter 4710.6254 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.8300 | Buy Now |
DISTI #
486-6609-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2J PNL QC Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2262 / $2.4100 | Buy Now |
DISTI #
4710.6254
|
Avnet Americas | 4710 APPLIANCE OUTLET 16A 70°C - Boxed Product (Development Kits) (Alt: 4710.6254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.1728 / $2.5479 | Buy Now |
DISTI #
693-4710.6254
|
Mouser Electronics | AC Power Entry Modules MOUNTNG SNAP N 1.5mm QUIK CONNECT TERMNA RoHS: Compliant | 0 |
|
$2.2800 / $2.4200 | Order Now |
DISTI #
70798695
|
RS | Power Entry Modules, AC, MOUNTNG SNAP N 1.5mm QUIK CONNECT TERMNAL | Schurter 4710.6254 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $3.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | 4710 APPLIANCE OUTLET 16A 70C RoHS: Compliant | 0 |
|
$2.3100 / $3.0300 | Buy Now |
DISTI #
4710.6254
|
Avnet Americas | 4710 APPLIANCE OUTLET 16A 70°C - Boxed Product (Development Kits) (Alt: 4710.6254) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.1728 / $2.5479 | Buy Now |
|
Master Electronics | 4710 APPLIANCE OUTLET 16A 70C RoHS: Compliant | 0 |
|
$2.3100 / $3.0300 | Buy Now |
Part Details for 4710.6254
4710.6254 CAD Models
4710.6254 Part Data Attributes:
|
4710.6254
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4710.6254
Schurter Electronic Components
4710, MOUNTING: SNAP IN VERISON,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 60320-3, UL, VDE | |
Body Breadth | 1.33 inch | |
Body Depth | 1.48 inch | |
Body Length | 1.65 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4710.6254
This table gives cross-reference parts and alternative options found for 4710.6254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4710.6254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43R06-2114 | Mains Power Connector, 20A, 250VAC, Female, Screw Terminal | Power Dynamics Inc | 4710.6254 vs 43R06-2114 |