Part Details for 471988 (ALTERNATE: 471988) by RS Pro
Overview of 471988 (ALTERNATE: 471988) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471988 (ALTERNATE: 471988)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638048
|
RS | B35 V-Belt Section B PET Rubber Drive Belt 17mm W x 11mm H x 889mm L | RS PRO 471988 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0700 / $6.6400 | RFQ |