Part Details for 471KD05-FTB by YAGEO Corporation
Overview of 471KD05-FTB by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 471KD05-FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-471KD05-FTB-ND
|
DigiKey | MOV DISC 5MM 470V 400A BOX Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0550 | Buy Now |
DISTI #
471KD05-FTB
|
Avnet Americas | Metal Oxide Varistor 470V 10% 400A 5mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 471KD05-FTB) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
DISTI #
603-471KD05-FTB
|
Mouser Electronics | Varistors 470V 400A MOV Disc 5mm RoHS: Compliant | 0 |
|
$0.0330 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0255 | Buy Now |
DISTI #
471KD05-FTB
|
Avnet Americas | Metal Oxide Varistor 470V 10% 400A 5mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Development Kits) (Alt: 471KD05-FTB) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 470V 400A 300VAC 385VDC THT | 0 |
|
$0.0425 / $0.0519 | RFQ |
Part Details for 471KD05-FTB
471KD05-FTB CAD Models
471KD05-FTB Part Data Attributes:
|
471KD05-FTB
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
471KD05-FTB
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 15 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 385 V |