Part Details for 471KD10-TR by YAGEO Corporation
Overview of 471KD10-TR by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471KD10-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6709CT-ND
|
DigiKey | MOV DISC 10MM, 470V 2.5KA, REEL1 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
714 In Stock |
|
$0.0631 / $0.3900 | Buy Now |
DISTI #
471KD10-TR
|
Avnet Americas | Varistor Metal Oxide 300VAC/385VDC 210pF 25A 470V Through Hole Bulk - Tape and Reel (Alt: 471KD10-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-471KD10-TR
|
Mouser Electronics | Varistors 2R-5 90V 20% 5KA MOV RoHS: Compliant | 0 |
|
$0.0630 / $0.3900 | Order Now |
|
Future Electronics | MOV Disc 10mm, 470V 2.5KA, Reel 14" RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0618 / $0.0740 | Buy Now |
DISTI #
471KD10-TR
|
Avnet Americas | Varistor Metal Oxide 300VAC/385VDC 210pF 25A 470V Through Hole Bulk - Tape and Reel (Alt: 471KD10-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
471KD10-TR
|
Avnet Abacus | Varistor Metal Oxide 300VAC/385VDC 210pF 25A 470V Through Hole Bulk (Alt: 471KD10-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3052489
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1104 / $0.6740 | Buy Now |
DISTI #
3052489
|
Farnell | VARISTOR, MOV, 775V, DISC 10MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1814 / $1.0734 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 470V 2.5KA 300VAC 385VDC THT | 0 |
|
$0.0892 / $0.1088 | RFQ |
Part Details for 471KD10-TR
471KD10-TR CAD Models
471KD10-TR Part Data Attributes:
|
471KD10-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
471KD10-TR
YAGEO Corporation
Varistor, 67J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 67 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 6.7 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 385 V |