There are no models available for this part yet.
Overview of 471KH20-FTR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 471KH20-FTR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-471KH20-FTR-ND
|
DigiKey | MOV DISC 20MM 470V 6.5KA 125 R Min Qty: 300 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3890 | Buy Now | |
DISTI #
471KH20-FTR
|
Avnet Americas | Metal Oxide Varistor High Temperature 470V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 471KH20-FTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-471KH20-FTR
|
Mouser Electronics | Varistors 470V 6.5KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2390 / $0.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.2170 | Buy Now | ||
DISTI #
471KH20-FTR
|
Avnet Abacus | (Alt: 471KH20-FTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 6.5KA 300VAC 385VDC THT | 0 |
|
$0.3141 / $0.3612 | RFQ |
CAD Models for 471KH20-FTR by YAGEO Corporation
Part Data Attributes for 471KH20-FTR by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
14 Weeks, 6 Days
|
Circuit RMS Voltage-Max
|
300 V
|
Energy Absorbing Capacity-Max
|
204 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
30 mm
|
Package Length
|
23.5 mm
|
Package Style
|
Radial
|
Package Width
|
7.49 mm
|
Packing Method
|
TR, 14 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Reference Standard
|
CQC; UL; TUV
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
385 V
|