Part Details for 472-500-0850H by Winchester Interconnect
Overview of 472-500-0850H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 472-500-0850H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | RA PLUG/SEMI-RIGID CBL/50 OHM Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 472-500-0850H
472-500-0850H CAD Models
472-500-0850H Part Data Attributes:
|
472-500-0850H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
472-500-0850H
Winchester Interconnect
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.28 inch | |
Body/Shell Style | PLUG | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 472-500-0850H
This table gives cross-reference parts and alternative options found for 472-500-0850H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 472-500-0850H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
470-500-0850H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 472-500-0850H vs 470-500-0850H |
16_MMCX-50-1-4/111_OE | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 472-500-0850H vs 16_MMCX-50-1-4/111_OE |
470-500-0470H | RF Connector, Female, Cable Mount, Crimp Terminal, Jack | Winchester Interconnect | 472-500-0850H vs 470-500-0470H |
470-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 472-500-0850H vs 470-900-0360N |
81_MMCX-50-0-1/111_OE | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 472-500-0850H vs 81_MMCX-50-0-1/111_OE |
81_MMCX-50-0-1/111_OH | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 472-500-0850H vs 81_MMCX-50-0-1/111_OH |
470-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 472-500-0850H vs 470-900-0360H |
470-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 472-500-0850H vs 470-900-0361N |
472-900-1000N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 472-500-0850H vs 472-900-1000N |
470-900-1000H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 472-500-0850H vs 470-900-1000H |