Part Details for 4720 by Adafruit Industries
Overview of 4720 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2020
|
Newark | 1.25Mm Pitch 2-Pin Cable Matching Pair - 40Cm Long - Molex Picoblade Compatible |Adafruit 4720 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-4720-ND
|
DigiKey | 1.25MM PITCH 2-PIN CABLE MATCHIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
485-4720
|
Mouser Electronics | Specialized Cables 1.25mm Pitch 2-pin Cable Matching Pair - 40cm long - Molex PicoBlade Compatible RoHS: Compliant | 322 |
|
$0.9500 | Buy Now |
Part Details for 4720
4720 CAD Models
4720 Part Data Attributes:
|
4720
Adafruit Industries
Buy Now
|
Compare Parts:
4720
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |