Part Details for 47206 by Protektive Pak
Overview of 47206 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9256
|
Newark | Reel Holder W/ Stacking Corner, Pp, Blk, Box Type:General Purpose Storage, Box Material:Pp (Polypropylene), Box Colour:Black, External Height - Imperial:13.3", External Height - Metric:338.3Mm, External Width - Imperial:13.3" Rohs Compliant: Yes |Protektive Pak 47206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3500 | Buy Now |
DISTI #
47206D-ND
|
DigiKey | REEL HLDR ESD SAFE 13.31"X13.31" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5600 | Buy Now |
DISTI #
809-47206
|
Mouser Electronics | Anti-Static Control Products REEL STORAGE, VERTICAL, W/ STACKING CORNERS, 13'' OD=14-5/16" x 14-5/16" x 11-1/2" | 0 |
|
$80.2300 / $84.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.3500 | Buy Now |
DISTI #
485-517
|
Techni-Tool, Inc. | Protektive Pak 47206 Plastek⢠13" Vertical Reel Holder with Stacking Corners | 0 |
|
$70.3500 | Buy Now |
DISTI #
485-517
|
TestEquity LLC | Protektive Pak 47206 Plastek⢠13" Vertical Reel Holder with Stacking Corners | 0 |
|
$70.3500 | Buy Now |
Part Details for 47206
47206 CAD Models
47206 Part Data Attributes
|
47206
Protektive Pak
Buy Now
|
Compare Parts:
47206
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |